RKS500E
OhmiteRes Wirewound Rheostat 500 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RKS500E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
100 W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
66.68 x 79.38 x 88.2 mm
Operating Temperature:
N/A
The OHMITE RKS500E is a high-quality wirewound rheostat with a resistance of 500 ohms and a tolerance of 10%. This 100W rheostat features a 1-turn electrical adjustment and a 1-turn mechanical adjustment, with a 6.35mm shaft for easy operation. The panel-mount design with solder lugs allows for secure and convenient installation. With dimensions of 66.68 x 79.38 x 88.2mm, this rheostat is a reliable choice for various electronic applications.
Search Keywords:
RKS500E
IN STOCK:
21
Ships today, if you order in
On Order:
10
can ship 1/27/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$171.54
$171.540
3
$165.55
$496.650
5
$161.23
$806.150
10
$145.80
$1,458.000
25
+
$129.80
$3,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1445022-4
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 4 Ways - 3 mm.
207377-1
Rectangular Connector - Plug - Female Socket - 6 Positions - 0.197" (5.00mm) Pitch - Latch...
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6
54010-1
CPC STRAIN RELIEF,SIZE 11
770986-3
MINI UMNL SOK 26-22AWG AU LP