RNS10RE
OhmiteRes Wirewound Rheostat 10 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RNS10RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
300 W
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
111.33 x 152.4 x 163.58 mm
Operating Temperature:
N/A
The OHMITE RNS10RE is a high-quality wirewound rheostat designed for precision resistance adjustment. With a resistance of 10 ohms and a tolerance of 10%, this rheostat can handle up to 300W of power. It features a 1-turn electrical and mechanical adjustment for easy use, and is panel mounted with solder lug terminals for secure installation. The compact size of 9.53mm (111.33 X 152.4 X 163.58mm) makes it suitable for a variety of applications where accurate resistance control is required.
Search Keywords:
RNS10RE
IN STOCK:
4
Ships today, if you order in
On Order:
15
can ship 1/20/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$438.52
$438.520
3
$431.94
$1,295.820
5
$425.47
$2,127.350
10
+
$415.13
$4,151.300
Product Guides
CUSTOMERS
ALSO BOUGHT
RES1R0E
Res Wirewound Rheostat 1 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm)...
5000E
Dial Plate - 2.188 " - Aluminum - Black-Enameled.
RKS100E
Res Wirewound Rheostat 100 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm...
5104E
Res Accessories Knob