RRS125E
OhmiteRes Wirewound Rheostat 125 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RRS125E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
500 W
Resistance Value:
125 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
104.98 x 203.2 x 211.07 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 125 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount
Search Keywords:
RRS125E
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$707.17
$707.170
3
$696.56
$2,089.680
5
$678.88
$3,394.400
10
+
$668.70
$6,687.000
Product Guides