RRS1R0E
OhmiteRes Wirewound Rheostat 1 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RRS1R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
500 W
Resistance Value:
1 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
104.98 x 203.2 x 211.07 mm
Operating Temperature:
N/A
The OHMITE RRS1R0E is a high-quality wirewound rheostat designed for precise control of electrical resistance. With a resistance of 1 Ohm and a tolerance of 10%, this robust rheostat can handle up to 500W of power. It features a 1 electrical turn and 1 mechanical turn for easy adjustments, ensuring accurate resistance settings. The rheostat measures 9.53mm in diameter and is designed for convenient panel mounting using solder lugs. With its compact size and reliable performance, the OHMITE RRS1R0E is the ideal choice for applications requiring excellent resistance control.
Search Keywords:
RRS1R0E
IN STOCK:
0
On Order:
10
can ship 12/30/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$804.16
$804.160
3
$755.91
$2,267.730
5
$744.57
$3,722.850
10
+
$681.10
$6,811.000
Product Guides