help desk software
DATA SHEET

RW3R5EAR030JE

Ohmite

Res Wirewound 0.03 Ohm 5% 3.5W Pad SMD

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RW3R5EAR030JE
RoHS:
Yes
HTS:
8533210030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Resistance Value:
30 MOhm
Power Rating:
3.5 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Res Wirewound 0.03 Ohm 5% 3.5W Pad SMD
Search Keywords:
RW3R5EAR030JE
IN STOCK: 767
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.54
$35.400
50
$2.97
$148.500
300
$2.67
$801.000
500
$2.63
$1,315.000
1,000
$2.52
$2,520.000
2,500
$2.45
$6,125.000
5,000
$2.39
$11,950.000
7,500 +
$2.35
$17,625.000
Tools/3D Models
Product Guides