Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM100031003DE
RoHS:
Yes
Termination Style:
Radial
Power Rating:
0.25 (1/4) W
Resistance Value:
100 KOhm
Tolerance:
0.5 %
Temperature Coefficient:
±25,±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
7.62 x 2.54 x 7.62 mm
Terminal Pitch:
2.54 mm
Res Thick Film 100K Ohm 0.5% 0.25W(1/4W) ±25/±50ppm/°C Epoxy RDL
Search Keywords:
SM100031003DE
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3
$8.58
$25.740
25
$5.87
$146.750
100
$3.46
$346.000
500
$3.06
$1,530.000
1,000
+
$3.04
$3,040.000
DOWNLOADS