SM101032002KE
OhmiteRes Thick Film 20K Ohm 10% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM101032002KE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Termination Style:
Radial
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±25,±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
8.38 x 2.54 x 8.64 mm
Terminal Pitch:
5.08 mm
OHMITE part SM101032002KE is a resistor with a resistance of 20K Ohm, 10% tolerance, and a power rating of 0.5W (1/2W). It features a temperature coefficient of ±25/±50ppm/°C and is made using a reliable thick film technology. This resistor is enclosed in a sturdy epoxy resin housing, providing excellent protection against external elements. Its compact design allows for easy installation and it is suitable for various applications requiring precise resistance values and stable performance.
Search Keywords:
SM101032002KE
IN STOCK:
500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$5.89
$147.250
50
$5.62
$281.000
75
$5.15
$386.250
100
$3.96
$396.000
500
$3.64
$1,820.000
1,000
+
$3.17
$3,170.000