Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM102031005F
RoHS:
No
HTS:
8533210090
COO:
MX
Supplier Standard Pack
100
Termination Style:
Radial
Power Rating:
1 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
14.73 x 2.54 x 8.64 mm
Terminal Pitch:
10.16 mm
Res Thick Film 10M Ohm 1% 1W ±50ppm/°C Epoxy RDL
Search Keywords:
SM102031005F
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
32
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$12.09
$120.900
25
$6.00
$150.000
100
$2.60
$260.000
250
$2.47
$617.500
500
$1.77
$885.000
1,000
+
$1.57
$1,570.000
Product Guides