Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM102032004F
RoHS:
No
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
100
Termination Style:
Radial
Power Rating:
1 W
Resistance Value:
2 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
14.73 x 2.54 x 8.64 mm
Terminal Pitch:
10.16 mm
Res Thick Film 2M Ohm 1% 1W ±50ppm/°C Epoxy RDL
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
8 Weeks
Product Guides