Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM102032504JE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Termination Style:
Radial
Power Rating:
1 W
Resistance Value:
2.5 MOhm
Tolerance:
5 %
Temperature Coefficient:
±25,±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
14.73 x 2.54 x 8.64 mm
Terminal Pitch:
10.16 mm
Res Thick Film 2.5M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL
Search Keywords:
SM102032504JE
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$3.86
$19.300
50
$3.14
$157.000
100
$3.09
$309.000
300
$2.91
$873.000
500
$2.75
$1,375.000
1,000
$2.71
$2,710.000
2,500
$2.61
$6,525.000
5,000
+
$2.57
$12,850.000
Product Guides