Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM102033004F
RoHS:
No
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
100
Termination Style:
Radial
Power Rating:
1 W
Resistance Value:
3 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
14.73 x 2.54 x 8.64 mm
Terminal Pitch:
10.16 mm
Life Cycle:
Discontinued & Replaced
Res Thick Film 3M Ohm 1% 1W ±50ppm/°C Epoxy RDL
Search Keywords:
SM102033004F
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.70
$43.500
50
$5.15
$257.500
100
$4.22
$422.000
300
$4.05
$1,215.000
500
$3.67
$1,835.000
1,000
$3.63
$3,630.000
2,500
$3.59
$8,975.000
5,000
+
$3.56
$17,800.000
Product Guides