Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM102034006F
RoHS:
No
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Radial
Power Rating:
1 W
Resistance Value:
400 MOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
14.73 x 2.54 x 8.64 mm
Terminal Pitch:
10.16 mm
Res Thick Film 400M Ohm 1% 1W ±100ppm/°C Epoxy RDL
Search Keywords:
SM102034006F
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.04
$25.200
50
$4.10
$205.000
100
$3.92
$392.000
250
$3.65
$912.500
500
$3.32
$1,660.000
1,000
$3.26
$3,260.000
2,500
$3.02
$7,550.000
5,000
+
$2.85
$14,250.000
Product Guides