Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM102035006F
RoHS:
No
HTS:
8533210090
Supplier Standard Pack
100
Termination Style:
Radial
Power Rating:
1 W
Resistance Value:
500 mOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
14.73 x 2.54 x 8.64 mm
Terminal Pitch:
10.16 mm
Res Thick Film 500M Ohm 1% 1W ±100ppm/°C Epoxy RDL
Search Keywords:
SM102035006F
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$5.544
$5.544
5
$5.040
$25.200
50
$4.070
$203.500
100
$3.890
$389.000
300
$3.710
$1,113.000
500
$3.550
$1,775.000
1,000
$3.460
$3,460.000
2,500
$3.410
$8,525.000
5,000
+
$3.320
$16,600.000
Product Guides