SM104031006DE
OhmiteRes Thick Film 100M Ohm 0.5% 1.5W ±25/±50ppm/°C Epoxy RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM104031006DE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Termination Style:
Radial
Power Rating:
1.5 W
Resistance Value:
100 mOhm
Tolerance:
0.5 %
Temperature Coefficient:
±25,±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
27.43 x 2.54 x 8.64 mm
Terminal Pitch:
22.86 mm
The OHMITE part SM104031006DE is a reliable and high-quality surface mount resistor. It is a thick film resistor with a resistance of 100M Ohm and a low tolerance of 0.5%. This resistor is capable of handling a power of 1.5W and has a temperature coefficient of ±25/±50ppm/°C, ensuring stable performance under varying conditions. It is encapsulated in epoxy and features a resistor display line (RDL) for convenient installation. This resistor is an ideal choice for various applications where precision and durability are required.
Search Keywords:
SM104031006DE
IN STOCK:
335
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$6.23
$155.750
50
$5.95
$297.500
75
$5.45
$408.750
100
$4.19
$419.000
500
$3.86
$1,930.000
1,000
+
$3.36
$3,360.000
Product Guides