Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM108034007FE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Package Type:
BULK
Termination Style:
Radial
Power Rating:
2.5 W
Resistance Value:
4 GOhm
Tolerance:
1 %
Temperature Coefficient:
±25,±100 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
52.83 x 2.54 x 8.64 mm
Terminal Pitch:
48.26 mm
Res Thick Film 4G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$4.23
$211.500
100
$4.04
$404.000
250
$3.91
$977.500
500
$3.69
$1,845.000
1,000
$3.59
$3,590.000
2,500
$3.54
$8,850.000
5,000
$3.45
$17,250.000
7,500
+
$3.40
$25,500.000
DOWNLOADS