help desk software
DATA SHEET

SM108035004FE

Ohmite

Res Thick Film 5M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM108035004FE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Termination Style:
Radial
Power Rating:
2.5 W
Resistance Value:
5 mOhm
Tolerance:
1 %
Temperature Coefficient:
±25,±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
52.83 x 2.54 x 8.64 mm
Terminal Pitch:
48.26 mm
Res Thick Film 5M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
Search Keywords:
SM108035004FE
IN STOCK: 167
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
50
$4.81
$240.500
100
$4.59
$459.000
250
$4.40
$1,100.000
500
$4.22
$2,110.000
1,000
$4.10
$4,100.000
2,500
$4.00
$10,000.000
5,000 +
$3.94
$19,700.000
Tools/3D Models
Product Guides