Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM204031005J
RoHS:
No
HTS:
8533210090
Termination Style:
Radial
Power Rating:
2 W
Resistance Value:
10 MOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
27.43 x 2.54 x 14.99 mm
Terminal Pitch:
22.86 mm
Res Thick Film 10M Ohm 5% 2W ±50ppm/°C Epoxy RDL
Search Keywords:
SM204031005J
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
8 Weeks
DOWNLOADS