Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM408RD-0002
RoHS:
No
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Search Keywords:
SM408RD0002
IN STOCK:
27
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$17.36
$34.720
10
$16.49
$164.900
13
$15.66
$203.580
25
$14.88
$372.000
38
$14.14
$537.320
50
+
$13.43
$671.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8112-AG7
IC & Component Socket - 4 Contacts - TO-3 Socket - Through Hole.
2611
Ceramic Standoff - 1/2" OD - 8-32 Thread - 3/8" Thread Depth - 1-1/2" Length.
MC78L15ACP
LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Bag
602-GP-10
Conn Barrier Strip 20 POS 14.3mm Screw Panel Mount 30A
602-GP-12
Conn Barrier Strip 24 POS 14.3mm Screw Panel Mount 30A