help desk software
DATA SHEET

SV-LED-125E

Ohmite

Heat Sink Passive Screw Mount Aluminum 6063-T5 2.88°C/W Black Anodized

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SV-LED-125E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Device Cooled:
N/A
Attachment Method:
Screw
Dimension:
25.4 x 69.8 mm
Thermal Resistance:
2.88 °C/W
Finish:
Black Anodized
Life Cycle:
Discontinued
Heat Sink Passive Screw Mount Aluminum 6063-T5 2.88°C/W Black Anodized
Search Keywords:
SVLED125E
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides