Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TA025PW82R0JE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Tray
Termination Style:
Pin
Power Rating:
25 W
Resistance Value:
82 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
56.39 x 6.1 x 29.7 mm
Terminal Pitch:
48.3 mm
Res Thick Film 82 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords:
TA025PW82R0JE
IN STOCK:
570
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Multiple:
28
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
28
$10.79
$302.120
56
$8.30
$464.800
84
$8.13
$682.920
112
+
$8.01
$897.120
Product Guides