Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TA205PA18R0JE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Tray
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
18 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
Dimension:
12.7 x 2.54 x 25.4 mm
Terminal Pitch:
5.08 mm
The OHMITE TA205PA18R0JE is a high-quality, through-hole resistor designed for use in a variety of applications. This resistor features a thick film construction, which allows for excellent performance and reliability. With a resistance value of 18 Ohms and a tolerance of 5%, this resistor can handle a wide range of electrical loads with precision. It has a power rating of 5W, making it suitable for both low and high power circuits. Additionally, this resistor has a temperature coefficient of ±100ppm/°C, ensuring stable and accurate performance even in changing environmental conditions. The TA205PA18R0JE is encased in a durable glass-encapsulated package, providing enhanced protection against moisture and other contaminants. Whether you are working on an electronic project or maintaining industrial equipment, the OHMITE TA205PA18R0JE is the perfect choice for your resistor needs.
Search Keywords:
TA205PA18R0JE
IN STOCK:
606
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
50
$3.08
$154.000
150
$2.85
$427.500
300
$2.77
$831.000
600
$2.62
$1,572.000
1,050
$2.58
$2,709.000
2,550
$2.54
$6,477.000
5,100
+
$2.48
$12,648.000
Product Guides