Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAH20PR390JE
RoHS:
Yes
HTS:
8533210090
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Termination Style:
Radial
Power Rating:
20 W
Resistance Value:
390 mOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
Tube
Dimension:
10.67 x 3.44 x 16.52 mm
Terminal Pitch:
5.34 mm
Res Thick Film 0.39 Ohm 5% 20W Molded TO-220 RDL Tube
Search Keywords:
TAH20PR390JE
IN STOCK:
178
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$12.11
$60.550
10
$11.93
$119.300
25
$11.75
$293.750
50
$11.57
$578.500
63
$11.40
$718.200
125
$7.07
$883.750
188
$5.58
$1,049.040
250
+
$5.47
$1,367.500
Product Guides