Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600J1K0E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Flange Mount
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res Thick Film 1k Ohm 5% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600J1K0E
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
3
$264.44
$793.320
5
$195.28
$976.400
8
$144.93
$1,159.440
10
+
$142.04
$1,420.400