Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K10KE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res Thick Film 10K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600K10KE
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
11
can ship
12/6/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1
$137.45
$137.450
3
$135.39
$406.170
5
$133.36
$666.800
8
$131.36
$1,050.880
10
+
$129.39
$1,293.900