help desk software
DATA SHEET

TAP600K10R

Ohmite

Res Thick Film 10 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K10R
RoHS:
No
HTS:
8533290000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Thick Film 10 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600K10R
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models