TAP600K20RE
OhmiteRes Thick Film 20 Ohm 10% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K20RE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
20 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
The OHMITE TAP600K20RE is a highly reliable and durable resistor designed for high-power applications. This resistor features a resistance of 20 Ohms with a tolerance of 10% and a power rating of 600W. It offers a low temperature coefficient of +/- 150ppm/C, ensuring stable performance over a wide range of operating temperatures. The epoxy-coated construction and screw terminal bolt-on design make it easy to install and provide excellent heat dissipation for efficient operation. This resistor is ideal for demanding industrial and electronic applications where high power handling and precise resistance values are essential.
Search Keywords:
TAP600K20RE
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/6/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1
$172.39
$172.390
3
$169.70
$509.100
5
$167.15
$835.750
8
$164.64
$1,317.120
10
+
$151.24
$1,512.400