Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K40RE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
40 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res Thick Film 40 Ohm 10% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600K40RE
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
3
$250.40
$751.200
5
$184.91
$924.550
8
$137.24
$1,097.920
10
+
$134.49
$1,344.900