TAP600K4R0E
OhmiteRes Thick Film 4 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K4R0E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
4 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
The OHMITE part TAP600K4R0E is a robust and reliable thick film resistor with a resistance value of 4 Ohms and a tolerance of 10%. This 600W resistor has a temperature coefficient of ±150ppm/°C and features epoxy coating for added durability. It is designed with screw terminal bolt-on connections for easy installation and secure connections in various applications. Trust OHMITE for high-quality, precision resistors for your electronic projects.
Search Keywords:
TAP600K4R0E
IN STOCK:
121
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$137.45
$137.450
3
$135.39
$406.170
5
$133.36
$666.800
10
$108.38
$1,083.800
20
+
$106.75
$2,135.000