Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K500
RoHS:
No
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Thick Film 500 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives