Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K5K0E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res Thick Film 5K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600K5K0E
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$277.25
$277.250
3
$263.39
$790.170
5
$250.22
$1,251.100
8
$237.71
$1,901.680
10
+
$225.82
$2,258.200