help desk software
DATA SHEET

TAP600K7K5E

Ohmite

Res Thick Film 7K Ohm 10% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K7K5E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
7.5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res Thick Film 7K Ohm 10% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600K7K5E
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$250.40
$751.200
5
$184.91
$924.550
8
$137.24
$1,097.920
10 +
$134.49
$1,344.900
Tools/3D Models