Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600KR25E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
250 mOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res Thick Film 0.25 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords:
TAP600KR25E
IN STOCK:
40
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/6/24
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1
$196.72
$196.720
3
$193.65
$580.950
5
$190.74
$953.700
10
$156.77
$1,567.700
20
+
$150.68
$3,013.600