TAP600KR50E
OhmiteRes Thick Film 0.5 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600KR50E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
500 mOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
The OHMITE part TAP600KR50E is a reliable and high-quality resistor designed for various electronic applications. This through-hole resistor is constructed using thick film technology, ensuring superior performance and longevity. With a resistance of 0.5 Ohm and a tolerance of 10%, this resistor provides accurate and consistent results. It can handle a power rating of 600W, making it suitable for demanding circuits and applications. The ±150ppm/°C temperature coefficient ensures stability and precision across a wide range of temperatures. Designed with epoxy screw terminal bolt-on connections, this resistor offers easy and secure installation. Trust the OHMITE TAP600KR50E resistor to deliver exceptional performance and reliability in your electronic projects.
Search Keywords:
TAP600KR50E
IN STOCK:
94
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$127.49
$127.490
3
$125.58
$376.740
5
$123.70
$618.500
10
$117.14
$1,171.400
20
+
$112.95
$2,259.000