Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800J10RE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 10 Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800J10RE
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$239.36
$239.360
3
$215.39
$646.170
5
$212.16
$1,060.800
8
$208.88
$1,671.040
10
+
$199.62
$1,996.200