help desk software
DATA SHEET

TAP800J1K0E

Ohmite

Res 1K Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800J1K0E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 1K Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800J1K0E
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$288.49
$865.470
5
$213.04
$1,065.200
8
$158.12
$1,264.960
10 +
$154.95
$1,549.500
Tools/3D Models