Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800J1R0E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 1 Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800J1R0E
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
3
$288.49
$865.470
5
$213.04
$1,065.200
8
$158.12
$1,264.960
10
+
$154.95
$1,549.500