Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800J500E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 500 Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800J500E
IN STOCK:
1
Can Ship immediately
On Order:
10
can ship 4/14/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$250.54
$250.540
3
$224.37
$673.110
5
$219.70
$1,098.500
8
$216.40
$1,731.200
10
+
$213.16
$2,131.600