Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800K100E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 100 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800K100E
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/6/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$172.67
$172.670
3
$170.08
$510.240
5
$167.53
$837.650
10
$165.02
$1,650.200
20
+
$162.54
$3,250.800