help desk software
DATA SHEET

TAP800K10RE

Ohmite

Res 10 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800K10RE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 10 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800K10RE
IN STOCK: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$274.10
$274.100
3
$269.99
$809.970
5
$199.38
$996.900
8
$147.97
$1,183.760
10 +
$145.01
$1,450.100
Tools/3D Models