TAP800K50RE
OhmiteRes 50 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800K50RE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
The OHMITE TAP800K50RE is a versatile high-power resistor with a resistance of 50 Ohms and a tolerance of 10%. This 800W resistor is designed with a ±150ppm/°C temperature coefficient, making it suitable for a wide range of applications where precision and reliability are crucial. Featuring screw terminal and flange mount options, the TAP800K50RE is easy to install and offers a secure connection for optimal performance. Trust OHMITE for high-quality resistors that deliver exceptional performance in demanding environments.
Search Keywords:
TAP800K50RE
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/6/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$194.63
$194.630
3
$191.59
$574.770
5
$188.72
$943.600
8
$185.89
$1,487.120
10
+
$151.96
$1,519.600