TAP800K5R0E
OhmiteRes 5 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800K5R0E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
5 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
OHMITE part TAP800K5R0E is a high-quality power resistor with a resistance of 5 Ohm and a tolerance of 10%. It is designed to handle a power rating of 800W, making it suitable for demanding applications. The resistor features a temperature coefficient of ±150ppm/°C, ensuring stable performance in various temperature conditions. It is equipped with convenient screw terminals for easy and secure connections. With its durable flange mount design, this resistor offers reliable and efficient operation.
Search Keywords:
TAP800K5R0E
IN STOCK:
9
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/6/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$154.50
$154.500
3
$152.18
$456.540
5
$149.90
$749.500
10
$143.02
$1,430.200
20
+
$135.23
$2,704.600
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive