TAP800K75RE
OhmiteRes 75 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800K75RE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
75 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
The OHMITE TAP800K75RE is a high-quality resistor designed for demanding industrial applications. With a resistance of 75 Ohms and a tolerance of 10%, this resistor offers precise and reliable performance. It has a power rating of 800W, allowing it to handle high levels of electrical energy without compromising its functionality. The ±150ppm/°C temperature coefficient ensures that the resistor maintains its stability even under varying temperature conditions. The screw terminal flange mount design makes it easy to install and secure in place, ensuring a stable and durable connection. In summary, the OHMITE TAP800K75RE is a robust and reliable resistor that provides exceptional performance in industrial settings.
Search Keywords:
TAP800K75RE
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$203.22
$203.220
3
$200.18
$600.540
5
$197.17
$985.850
8
$188.07
$1,504.560
10
+
$151.96
$1,519.600