Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800KR25E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
250 mOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 0.25 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800KR25E
IN STOCK:
20
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/6/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$251.10
$251.100
3
$247.34
$742.020
5
$243.63
$1,218.150
10
$232.08
$2,320.800
20
+
$228.59
$4,571.800