Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800KR33E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
330 mOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 0.33 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800KR33E
IN STOCK:
16
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$370.05
$370.050
3
$364.50
$1,093.500
5
$269.17
$1,345.850
8
$199.77
$1,598.160
10
+
$195.78
$1,957.800