Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP800KR50E
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
N/A
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
800 W
Termination Style:
Screw Terminal
Resistance Value:
500 mOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Res 0.5 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords:
TAP800KR50E
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$274.86
$274.860
3
$247.41
$742.230
5
$233.27
$1,166.350
8
$229.77
$1,838.160
10
+
$224.54
$2,245.400