Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TCH35P200RJ
RoHS:
No
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Radial
Power Rating:
35 W
Resistance Value:
200 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 175 °C
Packaging:
Tube
Dimension:
10.41 x 4.82 x 15 mm
Terminal Pitch:
5.33 mm
Life Cycle:
Discontinued & Replaced
Res Thick Film 200 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords:
TCH35P200RJ
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
45
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$31.00
$124.000
5
$23.49
$117.450
10
$14.88
$148.800
25
+
$6.17
$154.250
Product Guides