TCH35P20K0JE
OhmiteRes Thick Film 20K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TCH35P20K0JE
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Radial
Power Rating:
35 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 175 °C
Packaging:
N/A
Dimension:
10.41 x 4.82 x 15 mm
Terminal Pitch:
5.33 mm
OHMITE part TCH35P20K0JE is a high-quality resistor that is part of the Thick Film series. It has a resistance value of 20K Ohm with a tolerance of 5%. This resistor can handle a power rating of 35W and has a temperature coefficient of ±50ppm/°C. Its molded TO-220 RDL package ensures reliable and durable performance. Perfect for various electrical and electronic applications, this resistor from OHMITE guarantees accurate and precise resistance values even in demanding conditions.
Search Keywords:
TCH35P20K0JE
IN STOCK:
148
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$9.57
$47.850
10
$9.09
$90.900
30
$8.64
$259.200
60
$6.48
$388.800
90
$6.05
$544.500
120
+
$5.93
$711.600
Product Guides