Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TDH35P100RJE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Resistance Value:
100 Ohm
Power Rating:
35 W
Tolerance:
5 %
Case Size:
N/R
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
N/A
Res Thick Film 100 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD
Search Keywords:
TDH35P100RJE
IN STOCK:
754
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.71
$53.550
10
$6.65
$66.500
30
$5.49
$164.700
60
$4.79
$287.400
90
$4.72
$424.800
120
+
$4.13
$495.600
Product Guides
CUSTOMERS
ALSO BOUGHT
133-8701-801
MCX 75 Ohm, End Launch Jack
MMBT3904LT1G
Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount
MS621FE-FL11E
Lithium Battery Coin 3V 5.5mAh Rechargeable
SP-42
Audio Transformer 3.54:1 1000Vrms 18Ohm Prim. DCR 2.7Ohm Sec. DCR 6Term. PC Pin Thru-Hole
NHD-0220DZW-AY5
Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x ...