Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TDH35P68R0JE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Resistance Value:
68 Ohm
Power Rating:
35 W
Tolerance:
5 %
Case Size:
N/R
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
N/A
Res Thick Film 68 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD
Search Keywords:
TDH35P68R0JE
IN STOCK:
234
Can Ship immediately
Manufacturer Stock:
150
can ship
12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
10
$10.40
$104.000
30
$10.24
$307.200
60
$7.68
$460.800
90
$7.17
$645.300
120
+
$7.02
$842.400
Product Guides