TDH35PR250JE
OhmiteRes Thick Film 0.25 Ohm 5% 35W ±250ppm/°C D-Pak Gull Wing SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TDH35PR250JE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Package Type:
TUBE
Resistance Value:
250 mOhm
Power Rating:
35 W
Tolerance:
5 %
Case Size:
N/R
Temperature Coefficient:
±250 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
N/A
The OHMITE TDH35PR250JE is a high-quality resistor designed for power applications. It is a thick film resistor with a resistance of 0.25 Ohm and a tolerance of 5%. With its D-Pak Gull Wing surface mount package, it offers easy installation and ensures a secure connection. This resistor can handle power ratings of up to 35W and has a temperature coefficient of ±250ppm/°C, ensuring stable and accurate performance even in demanding environments. Whether you need it for industrial, automotive, or other high-power applications, this resistor provides excellent reliability and performance.
Search Keywords:
TDH35PR250JE
IN STOCK:
192
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$22.38
$111.900
10
$17.64
$176.400
30
$12.16
$364.800
60
$11.34
$680.400
90
$11.22
$1,009.800
120
+
$8.65
$1,038.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5100141-1
2MM H.M. TYPE "B" PIN ASSY.
MOV-10D431KTR
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
V23542C1028B300
Conn Housing RCP 28 POS Crimp ST Cable Mount
TC4420EOA
Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 ...
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc